Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DPDT metal case microswitch roller lever

RS Stock No.: 263-9385Brand: Saia-BurgessManufacturers Part No.: M2V3HM6SA-2663
View all in Micro Switches

Technical Document

Specifications

Product details

DPDT M2V3 Series

Sealed to IP65
M20 conduit entry
Wobble stick, adjustable lever, adjustable roller lever, or plunger versions
Through-hole mounting
Screw terminals
Operating temperature range: -10 to +85°C
Mechanical life of >107 operations

Stock information temporarily unavailable.

P.O.A.

DPDT metal case microswitch roller lever

P.O.A.

DPDT metal case microswitch roller lever
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product details

DPDT M2V3 Series

Sealed to IP65
M20 conduit entry
Wobble stick, adjustable lever, adjustable roller lever, or plunger versions
Through-hole mounting
Screw terminals
Operating temperature range: -10 to +85°C
Mechanical life of >107 operations