Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Saia-Burgess Plunger Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40

RS Stock No.: 398-7916Brand: Saia-BurgessManufacturers Part No.: PN4G
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

3.8 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Crastin

Mechanical Life

10^6Operations

Release Force

1.3N

Operating Temperature Range

-10 → +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Plunger Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40

P.O.A.

Saia-Burgess Plunger Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

3.8 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Crastin

Mechanical Life

10^6Operations

Release Force

1.3N

Operating Temperature Range

-10 → +85°C

You may be interested in