Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess 4-Axis Industrial Joystick Knob, 250V ac

RS Stock No.: 398-6749Brand: Saia-BurgessManufacturers Part No.: S741001
brand-logo
View all in Joysticks

Technical Document

Specifications

Number of Axes

4

Handle Type

Knob

Contact Voltage Rating

250V ac

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPST

Joystick Travel

4 Way Gate at 90°

Terminal Type

Solder

Mechanical Life

5 x 10⁶Operations

Depth Behind Panel

24mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85°C

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saia-Burgess 4-Axis Industrial Joystick Knob, 250V ac

P.O.A.

Saia-Burgess 4-Axis Industrial Joystick Knob, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Axes

4

Handle Type

Knob

Contact Voltage Rating

250V ac

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPST

Joystick Travel

4 Way Gate at 90°

Terminal Type

Solder

Mechanical Life

5 x 10⁶Operations

Depth Behind Panel

24mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85°C

Country of Origin

Poland

You may be interested in