Technical Document
Specifications
Brand
Saia-BurgessAccessory Type
Lens
Lens Colour
Green
Lens Shape
Rectangular
Country of Origin
United Kingdom
Product details
Lenses and Fitting Kit
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders
Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front cover
The diffuser may be marked with conventional dry panel transfers to indicate switch function
16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner
AED 90.04
AED 18.008 Each (In a Pack of 5) (ex VAT)
AED 94.54
AED 18.908 Each (In a Pack of 5) (inc. VAT)
5
AED 90.04
AED 18.008 Each (In a Pack of 5) (ex VAT)
AED 94.54
AED 18.908 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 370 | AED 18.008 | AED 90.04 |
375 - 1245 | AED 16.852 | AED 84.26 |
1250 - 2495 | AED 15.75 | AED 78.75 |
2500 - 6245 | AED 15.225 | AED 76.12 |
6250+ | AED 13.808 | AED 69.04 |
Technical Document
Specifications
Brand
Saia-BurgessAccessory Type
Lens
Lens Colour
Green
Lens Shape
Rectangular
Country of Origin
United Kingdom
Product details
Lenses and Fitting Kit
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders
Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front cover
The diffuser may be marked with conventional dry panel transfers to indicate switch function
16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner