Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Black Round Push Button Lens

RS Stock No.: 351-083Brand: Saia-BurgessManufacturers Part No.: TH564511000
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Accessory Type

Lens

Lens Colour

Black

Lens Shape

Round

Product details

IP67 Illuminated Indicators

Bezels

Rectangular, square or circular with integral side guards to reduce the risk of accidental operation
Illuminated indicators which can be panel sealed to IP67
Panel fitting and lens extraction by means of the standard series rectangular fitting tools, stock no. 338-894. Lens caps and lamps should be ordered separately
Temperature range -30°C to +85°C

Lens

Two-part, polycarbonate consisting of diffuser and coloured transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
The circular lens is supplied with a synthetic rubber sealing gland

16mm Tool Kit

Lens extraction tool
16mm metal tubular spanner
16mm plastic side spanner

You may be interested in
Orange Round Push Button Lens for use with TP2 Series
AED 46.095Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Saia-Burgess Black Round Push Button Lens

P.O.A.

Each (In a Pack of 5) (ex VAT)

Saia-Burgess Black Round Push Button Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Orange Round Push Button Lens for use with TP2 Series
AED 46.095Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Accessory Type

Lens

Lens Colour

Black

Lens Shape

Round

Product details

IP67 Illuminated Indicators

Bezels

Rectangular, square or circular with integral side guards to reduce the risk of accidental operation
Illuminated indicators which can be panel sealed to IP67
Panel fitting and lens extraction by means of the standard series rectangular fitting tools, stock no. 338-894. Lens caps and lamps should be ordered separately
Temperature range -30°C to +85°C

Lens

Two-part, polycarbonate consisting of diffuser and coloured transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
The circular lens is supplied with a synthetic rubber sealing gland

16mm Tool Kit

Lens extraction tool
16mm metal tubular spanner
16mm plastic side spanner

You may be interested in
Orange Round Push Button Lens for use with TP2 Series
AED 46.095Each (In a Pack of 5) (ex VAT)