Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Lever Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 318-008Brand: Saia-BurgessManufacturers Part No.: V3SY1-UL
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

10^6Operations

Release Force

1.1N

Operating Temperature Range

-40 → +85°C

Country of Origin

Poland

Product details

Saia-Burgess V3S IP67 Sealed

SPCO
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac

Approvals

UL; CSA

Stock information temporarily unavailable.

AED 124.69

AED 124.69 Each (ex VAT)

AED 130.92

AED 130.92 Each (inc. VAT)

Saia-Burgess Lever Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

AED 124.69

AED 124.69 Each (ex VAT)

AED 130.92

AED 130.92 Each (inc. VAT)

Saia-Burgess Lever Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 124.69
50 - 149AED 118.34
150+AED 112.14

Technical Document

Specifications

Actuator Type

Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

10^6Operations

Release Force

1.1N

Operating Temperature Range

-40 → +85°C

Country of Origin

Poland

Product details

Saia-Burgess V3S IP67 Sealed

SPCO
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac

Approvals

UL; CSA