Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Long Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 472-8336Brand: Saia-BurgessManufacturers Part No.: V4NST7Y/3140ULDistrelec Article No.: 30423335
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Long Hinge Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

3 x 10^6Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30423335

Country of Origin

Poland

Product details

V4NS Sealed Sub-miniature Micro-switches

Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

Stock information temporarily unavailable.

AED 23.99

AED 23.99 Each (ex VAT)

AED 25.19

AED 25.19 Each (inc. VAT)

Saia-Burgess Long Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

AED 23.99

AED 23.99 Each (ex VAT)

AED 25.19

AED 25.19 Each (inc. VAT)

Saia-Burgess Long Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Long Hinge Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

3 x 10^6Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30423335

Country of Origin

Poland

Product details

V4NS Sealed Sub-miniature Micro-switches

Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC