Saia-Burgess Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, CO, IP40

Technical Document
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
CO
IP Rating
IP40
Operating Force
1.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
5 x 10^6Operations
Release Force
0.3N
Voltage Rating
250V ac
Switch Operation
Snap Action
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
13582536
Product details
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
AED 10.76
AED 10.76 Each (ex VAT)
AED 11.30
AED 11.30 Each (inc. VAT)
1
AED 10.76
AED 10.76 Each (ex VAT)
AED 11.30
AED 11.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 10.76 |
10 - 49 | AED 9.98 |
50 - 99 | AED 8.50 |
100 - 249 | AED 8.08 |
250+ | AED 7.66 |
Technical Document
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
CO
IP Rating
IP40
Operating Force
1.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
5 x 10^6Operations
Release Force
0.3N
Voltage Rating
250V ac
Switch Operation
Snap Action
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
13582536
Product details
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC