Saia-Burgess Roller Lever Micro Switch, Tab Terminal, 5 A @ 250 V ac, CO, IP40

RS Stock No.: 472-8112Brand: Saia-BurgessManufacturers Part No.: XCG5-S1-Z1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

CO

IP Rating

IP40

Operating Force

0.69 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold, Silver

Mechanical Life

5 x 10^6Operations

Release Force

0.09N

Voltage Rating

250V ac

Switch Operation

Snap Action

Operating Temperature Range

-40 → +85°C

Product details

XC Sub-miniature Micro-switches

Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

You may be interested in
Stock information temporarily unavailable.

AED 15.38

AED 15.38 Each (ex VAT)

AED 16.15

AED 16.15 Each (inc. VAT)

Saia-Burgess Roller Lever Micro Switch, Tab Terminal, 5 A @ 250 V ac, CO, IP40

AED 15.38

AED 15.38 Each (ex VAT)

AED 16.15

AED 16.15 Each (inc. VAT)

Saia-Burgess Roller Lever Micro Switch, Tab Terminal, 5 A @ 250 V ac, CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 15.38
50 - 149AED 14.70
150+AED 13.96
You may be interested in

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

CO

IP Rating

IP40

Operating Force

0.69 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold, Silver

Mechanical Life

5 x 10^6Operations

Release Force

0.09N

Voltage Rating

250V ac

Switch Operation

Snap Action

Operating Temperature Range

-40 → +85°C

Product details

XC Sub-miniature Micro-switches

Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

You may be interested in