Saia-Burgess Plunger Micro Switch, PCB Terminal, 6 A @ 250 V ac, SPDT, IP40

RS Stock No.: 472-8128Brand: Saia-BurgessManufacturers Part No.: XCG8-Z1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

PCB

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic Melamine

Mechanical Life

5 x 10^7Operations

Release Force

0.3N

Operating Temperature Range

-40 → +85°C

Country of Origin

Poland

Product details

XC Sub-miniature Micro-switches

Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

Stock information temporarily unavailable.

AED 8.03

AED 8.03 Each (ex VAT)

AED 8.43

AED 8.43 Each (inc. VAT)

Saia-Burgess Plunger Micro Switch, PCB Terminal, 6 A @ 250 V ac, SPDT, IP40

AED 8.03

AED 8.03 Each (ex VAT)

AED 8.43

AED 8.43 Each (inc. VAT)

Saia-Burgess Plunger Micro Switch, PCB Terminal, 6 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 8.03
10 - 49AED 7.46
50 - 99AED 6.51
100 - 249AED 6.30
250+AED 6.30

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

PCB

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic Melamine

Mechanical Life

5 x 10^7Operations

Release Force

0.3N

Operating Temperature Range

-40 → +85°C

Country of Origin

Poland

Product details

XC Sub-miniature Micro-switches

Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC