Saint Gobain Versilon™ TR-1055 Rubber, Flexible Tubing, 6.4mm ID, 11.1mm OD, Black, 15.2m

RS Stock No.: 271-171Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: A0E00241
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

11.1mm

Material

Rubber

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Chemical

Series

Versilon™ TR-1055

Maximum Operating Temperature

+121°C

Colour

Black

Length

15.2m

Reinforced

No

Country of Origin

United States

Stock information temporarily unavailable.

AED 696.36

AED 696.36 Each (ex VAT)

AED 731.18

AED 731.18 Each (inc. VAT)

Saint Gobain Versilon™ TR-1055 Rubber, Flexible Tubing, 6.4mm ID, 11.1mm OD, Black, 15.2m

AED 696.36

AED 696.36 Each (ex VAT)

AED 731.18

AED 731.18 Each (inc. VAT)

Saint Gobain Versilon™ TR-1055 Rubber, Flexible Tubing, 6.4mm ID, 11.1mm OD, Black, 15.2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

11.1mm

Material

Rubber

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Chemical

Series

Versilon™ TR-1055

Maximum Operating Temperature

+121°C

Colour

Black

Length

15.2m

Reinforced

No

Country of Origin

United States