Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 6.4mm ID, 9.6mm OD, Clear Yellow, 15m

RS Stock No.: 313-9599Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: AAG00017
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

9.6mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

2.1 bar

Suitable Applications

Fuel & Oil

Series

Tygon® F-4040-A

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+74°C

Colour

Clear Yellow

Length

15m

Food Grade

No

Reinforced

No

Peristaltic Pump Compatible

No

Bend Radius

1mm

Country of Origin

United States

Product details

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer

Stock information temporarily unavailable.

AED 659.66

AED 659.66 Each (ex VAT)

AED 692.64

AED 692.64 Each (inc. VAT)

Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 6.4mm ID, 9.6mm OD, Clear Yellow, 15m

AED 659.66

AED 659.66 Each (ex VAT)

AED 692.64

AED 692.64 Each (inc. VAT)

Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 6.4mm ID, 9.6mm OD, Clear Yellow, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.4mm

Outer Diameter

9.6mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

2.1 bar

Suitable Applications

Fuel & Oil

Series

Tygon® F-4040-A

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+74°C

Colour

Clear Yellow

Length

15m

Food Grade

No

Reinforced

No

Peristaltic Pump Compatible

No

Bend Radius

1mm

Country of Origin

United States

Product details

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer