Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Saint Gobain Tygon® F-4040-A Special PVC, Flexible Tube, 9.5mm ID, 12.7mm OD, Clear Yellow, 15m

RS Stock No.: 313-9612Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: AAG00027
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

9.5mm

Outer Diameter

12.7mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

1.4 bar

Suitable Applications

Fuel & Oil

Series

Tygon® F-4040-A

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+74°C

Colour

Clear Yellow

Length

15m

Peristaltic Pump Compatible

No

Food Grade

No

Reinforced

No

Country of Origin

United States

Product details

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer

Stock information temporarily unavailable.

AED 937.35

AED 937.35 Each (ex VAT)

AED 984.22

AED 984.22 Each (inc. VAT)

Saint Gobain Tygon® F-4040-A Special PVC, Flexible Tube, 9.5mm ID, 12.7mm OD, Clear Yellow, 15m

AED 937.35

AED 937.35 Each (ex VAT)

AED 984.22

AED 984.22 Each (inc. VAT)

Saint Gobain Tygon® F-4040-A Special PVC, Flexible Tube, 9.5mm ID, 12.7mm OD, Clear Yellow, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

9.5mm

Outer Diameter

12.7mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

1.4 bar

Suitable Applications

Fuel & Oil

Series

Tygon® F-4040-A

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+74°C

Colour

Clear Yellow

Length

15m

Peristaltic Pump Compatible

No

Food Grade

No

Reinforced

No

Country of Origin

United States

Product details

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer