Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saint-Gobain Sanding Drum, 80 Grit

RS Stock No.: 470-0085Brand: Saint-GobainManufacturers Part No.: 63642561321
brand-logo
View all in Sanding Drums

Technical Document

Specifications

Abrasive Material

Aluminium Oxide

Grit Size

80

Grade

Medium

Country of Origin

Mexico

Product details

Cartridge Roll Test Kit

Cartridge Rolls are suitable for a range of applications, including flash removal and polishing
A New cutting surface is uncovered as the top layer is gradually worn away
They are ideal for reaching into corners and accessing difficult areas
This Test Kit features a range of popular sizes, straight and tapered, in 80 and 120 grits, with mandrels to suit

Stock information temporarily unavailable.

AED 393.10

AED 393.10 1 Kit (ex VAT)

AED 412.76

AED 412.76 1 Kit (inc. VAT)

Saint-Gobain Sanding Drum, 80 Grit

AED 393.10

AED 393.10 1 Kit (ex VAT)

AED 412.76

AED 412.76 1 Kit (inc. VAT)

Saint-Gobain Sanding Drum, 80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Abrasive Material

Aluminium Oxide

Grit Size

80

Grade

Medium

Country of Origin

Mexico

Product details

Cartridge Roll Test Kit

Cartridge Rolls are suitable for a range of applications, including flash removal and polishing
A New cutting surface is uncovered as the top layer is gradually worn away
They are ideal for reaching into corners and accessing difficult areas
This Test Kit features a range of popular sizes, straight and tapered, in 80 and 120 grits, with mandrels to suit