Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 3/8 in Ratchet Screwdriver, 265 mm length

RS Stock No.: 210-696Brand: SAMManufacturers Part No.: 1030
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

SAM

Drive Size

3/8 in

Model

1030

Number of Pieces

1

Overall Length

265 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 601.06

AED 601.06 Each (ex VAT)

AED 631.11

AED 631.11 Each (inc. VAT)

SAM 3/8 in Ratchet Screwdriver, 265 mm length

AED 601.06

AED 601.06 Each (ex VAT)

AED 631.11

AED 631.11 Each (inc. VAT)

SAM 3/8 in Ratchet Screwdriver, 265 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

3/8 in

Model

1030

Number of Pieces

1

Overall Length

265 mm

Country of Origin

Taiwan, Province Of China