Technical Document
Specifications
Brand
SAMSpanner Type
Ring Slogging Spanner
Metric Size
27mm
VDE/1000V Approved
No
Overall Length
180 mm
Height Safe
No
Non Sparking
No
Double Ended
No
Imperial or Metric
Metric
Size
27 mm
Country of Origin
India
Stock information temporarily unavailable.
AED 403.62
AED 403.62 Each (ex VAT)
AED 423.80
AED 423.80 Each (inc. VAT)
SAM Slogging Spanner, 27mm, Metric, No, 180 mm Overall, No
1
AED 403.62
AED 403.62 Each (ex VAT)
AED 423.80
AED 423.80 Each (inc. VAT)
SAM Slogging Spanner, 27mm, Metric, No, 180 mm Overall, No
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSpanner Type
Ring Slogging Spanner
Metric Size
27mm
VDE/1000V Approved
No
Overall Length
180 mm
Height Safe
No
Non Sparking
No
Double Ended
No
Imperial or Metric
Metric
Size
27 mm
Country of Origin
India