Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 120 mm Knife Scalpel

RS Stock No.: 221-4438Brand: SAMManufacturers Part No.: 1398-6
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Brand

SAM

Type

Knife

Number of Pieces

6

Overall Length

120 mm

Number of Blades

5

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 110.41

AED 110.41 Each (ex VAT)

AED 115.93

AED 115.93 Each (inc. VAT)

SAM 120 mm Knife Scalpel

AED 110.41

AED 110.41 Each (ex VAT)

AED 115.93

AED 115.93 Each (inc. VAT)

SAM 120 mm Knife Scalpel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Type

Knife

Number of Pieces

6

Overall Length

120 mm

Number of Blades

5

Country of Origin

Taiwan, Province Of China