Technical Document
Specifications
Brand
SAMRiveting Tool Type
Nutsert Gun
Rivet Size Maximum
6.4mm
Model Number
1847
Overall Length
330 mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 4,307.84
AED 4,307.84 Each (ex VAT)
AED 4,523.23
AED 4,523.23 Each (inc. VAT)
SAM Nutsert Gun Rivet Gun
1
AED 4,307.84
AED 4,307.84 Each (ex VAT)
AED 4,523.23
AED 4,523.23 Each (inc. VAT)
SAM Nutsert Gun Rivet Gun
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMRiveting Tool Type
Nutsert Gun
Rivet Size Maximum
6.4mm
Model Number
1847
Overall Length
330 mm
Country of Origin
Taiwan, Province Of China