Technical Document
Specifications
Brand
SAMInlet Connection
3/8 in
Hose Included
Yes
Reel Diameter
13 x 19mm
Hose Length
15m
Maximum Working Pressure
12 bar
Mounting
Wall Mounting
Country of Origin
Italy
Stock information temporarily unavailable.
AED 2,413.79
AED 2,413.79 Each (ex VAT)
AED 2,534.48
AED 2,534.48 Each (inc. VAT)
SAM 3/8 in 13 x 19mm Hose Reel 12 bar 15m Length, Wall Mounting
1
AED 2,413.79
AED 2,413.79 Each (ex VAT)
AED 2,534.48
AED 2,534.48 Each (inc. VAT)
SAM 3/8 in 13 x 19mm Hose Reel 12 bar 15m Length, Wall Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMInlet Connection
3/8 in
Hose Included
Yes
Reel Diameter
13 x 19mm
Hose Length
15m
Maximum Working Pressure
12 bar
Mounting
Wall Mounting
Country of Origin
Italy