Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 1-Piece Punch, Drift Punch, 4 mm Shank, 180 mm Overall

RS Stock No.: 270-3257Brand: SAMManufacturers Part No.: 2610-4
brand-logo
View all in Punches

Technical Document

Specifications

Brand

SAM

Overall Length

180 mm

Shank Diameter

4 mm

Number of Pieces

1

Punch Type

Drift

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SAM 1-Piece Punch, Drift Punch, 4 mm Shank, 180 mm Overall

P.O.A.

SAM 1-Piece Punch, Drift Punch, 4 mm Shank, 180 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Overall Length

180 mm

Shank Diameter

4 mm

Number of Pieces

1

Punch Type

Drift

Country of Origin

Taiwan, Province Of China