Technical Document
Specifications
Brand
SAMScrewdriver Type
Right Angle Screwdriver
Tip Type
Phillips
Tip Size
8 → 10 mm
Blade Length
30 mm
Overall Length
200 mm
Blade Material
Chrome Vanadium Steel
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 57.02
AED 57.02 Each (ex VAT)
AED 59.87
AED 59.87 Each (inc. VAT)
SAM Phillips Right Angle Screwdriver, 8 → 10 mm Tip, 30 mm Blade, 200 mm Overall
1
AED 57.02
AED 57.02 Each (ex VAT)
AED 59.87
AED 59.87 Each (inc. VAT)
SAM Phillips Right Angle Screwdriver, 8 → 10 mm Tip, 30 mm Blade, 200 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMScrewdriver Type
Right Angle Screwdriver
Tip Type
Phillips
Tip Size
8 → 10 mm
Blade Length
30 mm
Overall Length
200 mm
Blade Material
Chrome Vanadium Steel
Country of Origin
Czech Republic