Technical Document
Specifications
Brand
SAMDrive Size
6 mm
Drive Type
Ratchet
Model
266-D6
Blade Length
110 mm
Number of Pieces
1
Overall Length
110 mm
Blade Finish
Chromium Plated
Country of Origin
Taiwan, Province Of China
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
1
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMDrive Size
6 mm
Drive Type
Ratchet
Model
266-D6
Blade Length
110 mm
Number of Pieces
1
Overall Length
110 mm
Blade Finish
Chromium Plated
Country of Origin
Taiwan, Province Of China