Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

RS Stock No.: 210-398Brand: SAMManufacturers Part No.: 266-D8
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

SAM

Tip Size

8 mm

Drive Type

Ratchet

Model

266-D8

Blade Length

110 mm

Number of Pieces

1

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 34.28

AED 34.28 Each (ex VAT)

AED 35.99

AED 35.99 Each (inc. VAT)

SAM Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

AED 34.28

AED 34.28 Each (ex VAT)

AED 35.99

AED 35.99 Each (inc. VAT)

SAM Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Tip Size

8 mm

Drive Type

Ratchet

Model

266-D8

Blade Length

110 mm

Number of Pieces

1

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China