Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM with Fibreglass Handle, 1.4kg

RS Stock No.: 221-5060Brand: SAMManufacturers Part No.: 297-12-FB
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

SAM

Handle Material

Fibreglass

Overall Length

255 mm

Weight

1.4kg

Country of Origin

Italy

Stock information temporarily unavailable.

AED 270.95

AED 270.95 Each (ex VAT)

AED 284.50

AED 284.50 Each (inc. VAT)

SAM with Fibreglass Handle, 1.4kg

AED 270.95

AED 270.95 Each (ex VAT)

AED 284.50

AED 284.50 Each (inc. VAT)

SAM with Fibreglass Handle, 1.4kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Handle Material

Fibreglass

Overall Length

255 mm

Weight

1.4kg

Country of Origin

Italy