Technical Document
Specifications
Brand
SAMTorque Range
0.2 → 1.3Nm
Type
Torque Screwdriver
Drive Shape
Square
Drive Size
1/4''
Accuracy
±6 %
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 1,338.54
AED 1,338.54 Each (ex VAT)
AED 1,405.47
AED 1,405.47 Each (inc. VAT)
SAM Square Torque Screwdriver, 0.2 → 1.3Nm, 1/4'' Drive, ±6 % Accuracy
1
AED 1,338.54
AED 1,338.54 Each (ex VAT)
AED 1,405.47
AED 1,405.47 Each (inc. VAT)
SAM Square Torque Screwdriver, 0.2 → 1.3Nm, 1/4'' Drive, ±6 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMTorque Range
0.2 → 1.3Nm
Type
Torque Screwdriver
Drive Shape
Square
Drive Size
1/4''
Accuracy
±6 %
Country of Origin
United Kingdom