Technical Document
Specifications
Brand
SAMSpanner Type
Combination Ratchet Spanner
Metric Size
30mm
Imperial Size
1 3/16in
Overall Length
394.89 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Size
30 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 461.63
AED 461.63 Each (ex VAT)
AED 484.71
AED 484.71 Each (inc. VAT)
SAM Combination Ratchet Spanner, 30mm, 1 3/16in, Metric, Height Safe, Double Ended, 394.89 mm Overall
1
AED 461.63
AED 461.63 Each (ex VAT)
AED 484.71
AED 484.71 Each (inc. VAT)
SAM Combination Ratchet Spanner, 30mm, 1 3/16in, Metric, Height Safe, Double Ended, 394.89 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSpanner Type
Combination Ratchet Spanner
Metric Size
30mm
Imperial Size
1 3/16in
Overall Length
394.89 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Size
30 mm
Country of Origin
China