Technical Document
Specifications
Brand
SAMOverall Length
78 mm
Shank Diameter
6 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France
Stock information temporarily unavailable.
AED 57.54
AED 57.54 Each (ex VAT)
AED 60.42
AED 60.42 Each (inc. VAT)
SAM 1-Piece Punch, Drift Punch, 6 mm Shank, 78 mm Overall
1
AED 57.54
AED 57.54 Each (ex VAT)
AED 60.42
AED 60.42 Each (inc. VAT)
SAM 1-Piece Punch, Drift Punch, 6 mm Shank, 78 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMOverall Length
78 mm
Shank Diameter
6 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France