Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM L Shape Metric Hex Key, 24mm

RS Stock No.: 221-5346Brand: SAMManufacturers Part No.: 63-24IMPA: 611263
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

SAM

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

24mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Country of Origin

Slovakia

Stock information temporarily unavailable.

AED 184.11

AED 184.11 Each (ex VAT)

AED 193.32

AED 193.32 Each (inc. VAT)

SAM L Shape Metric Hex Key, 24mm

AED 184.11

AED 184.11 Each (ex VAT)

AED 193.32

AED 193.32 Each (inc. VAT)

SAM L Shape Metric Hex Key, 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

24mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Country of Origin

Slovakia