Technical Document
Specifications
Brand
SAMBlade Length
100 mm
Overall Length
205 mm
Blade Material
Steel
Non Sparking
Yes
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 46.60
AED 46.60 Each (ex VAT)
AED 48.93
AED 48.93 Each (inc. VAT)
SAM Screwdriver, 100 mm Blade, 205 mm Overall
1
AED 46.60
AED 46.60 Each (ex VAT)
AED 48.93
AED 48.93 Each (inc. VAT)
SAM Screwdriver, 100 mm Blade, 205 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMBlade Length
100 mm
Overall Length
205 mm
Blade Material
Steel
Non Sparking
Yes
Country of Origin
Czech Republic