Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Single Ended Open Spanner, 34mm, Metric, 280 mm Overall, No

RS Stock No.: 221-5477Brand: SAMManufacturers Part No.: 69-34
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

34mm

VDE/1000V Approved

No

Overall Length

280 mm

Double Ended

No

Imperial or Metric

Metric

Size

34 mm

Country of Origin

India

Stock information temporarily unavailable.

AED 128.52

AED 128.52 Each (ex VAT)

AED 134.95

AED 134.95 Each (inc. VAT)

SAM Single Ended Open Spanner, 34mm, Metric, 280 mm Overall, No

AED 128.52

AED 128.52 Each (ex VAT)

AED 134.95

AED 134.95 Each (inc. VAT)

SAM Single Ended Open Spanner, 34mm, Metric, 280 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

34mm

VDE/1000V Approved

No

Overall Length

280 mm

Double Ended

No

Imperial or Metric

Metric

Size

34 mm

Country of Origin

India