Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM , 1 Piece Cutter Ball Race With Seal Cutter, 54mm, Round, Hand Operation

RS Stock No.: 270-9977Brand: SAMManufacturers Part No.: 694-NE-54
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Brand

SAM

Number of Pieces

1

Set Contents

Seal Cutter

Application

Seal Cutter

Hole Shape

Round

Hole Size

54mm

Operation

Hand

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM , 1 Piece Cutter Ball Race With Seal Cutter, 54mm, Round, Hand Operation

P.O.A.

SAM , 1 Piece Cutter Ball Race With Seal Cutter, 54mm, Round, Hand Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Number of Pieces

1

Set Contents

Seal Cutter

Application

Seal Cutter

Hole Shape

Round

Hole Size

54mm

Operation

Hand

Country of Origin

France