Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
15
Socket Head Type
12 point
Ratchet Included
Yes
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
France
Stock information temporarily unavailable.
AED 1,075.88
AED 1,075.88 Each (ex VAT)
AED 1,129.67
AED 1,129.67 Each (inc. VAT)
SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
1
AED 1,075.88
AED 1,075.88 Each (ex VAT)
AED 1,129.67
AED 1,129.67 Each (inc. VAT)
SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
15
Socket Head Type
12 point
Ratchet Included
Yes
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
France