SAM 1/2 in Drive 10mm Standard Socket, Square, 10 mm Overall Length

RS Stock No.: 282-8813Brand: SAMManufacturers Part No.: 871-6
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

Square

VDE/1000V Approved

No

Overall Length

10 mm

Country of Origin

France

Stock information temporarily unavailable.

AED 124.79

AED 124.79 Each (ex VAT)

AED 131.03

AED 131.03 Each (inc. VAT)

SAM 1/2 in Drive 10mm Standard Socket, Square, 10 mm Overall Length

AED 124.79

AED 124.79 Each (ex VAT)

AED 131.03

AED 131.03 Each (inc. VAT)

SAM 1/2 in Drive 10mm Standard Socket, Square, 10 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

Square

VDE/1000V Approved

No

Overall Length

10 mm

Country of Origin

France