Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 1/2 in Drive 13mm Standard Socket, Square, 13.1 mm Overall Length

RS Stock No.: 282-8817Brand: SAMManufacturers Part No.: 871-9
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

Square

VDE/1000V Approved

No

Overall Length

13.1 mm

Country of Origin

France

Stock information temporarily unavailable.

AED 133.95

AED 133.95 Each (ex VAT)

AED 140.65

AED 140.65 Each (inc. VAT)

SAM 1/2 in Drive 13mm Standard Socket, Square, 13.1 mm Overall Length

AED 133.95

AED 133.95 Each (ex VAT)

AED 140.65

AED 140.65 Each (inc. VAT)

SAM 1/2 in Drive 13mm Standard Socket, Square, 13.1 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

Square

VDE/1000V Approved

No

Overall Length

13.1 mm

Country of Origin

France