Technical Document
Specifications
Brand
SAMApplication
Cleaning Metallic Surfaces
Brush Type
Heavy Duty Brush
Bristle Material
Steel
Brush Depth
175mm
Number of Rows
3
Colour
Wood
Country of Origin
France
Stock information temporarily unavailable.
AED 25.95
AED 25.95 Each (ex VAT)
AED 27.25
AED 27.25 Each (inc. VAT)
SAM Steel Wire Brush, For Cleaning Metallic Surfaces
1
AED 25.95
AED 25.95 Each (ex VAT)
AED 27.25
AED 27.25 Each (inc. VAT)
SAM Steel Wire Brush, For Cleaning Metallic Surfaces
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMApplication
Cleaning Metallic Surfaces
Brush Type
Heavy Duty Brush
Bristle Material
Steel
Brush Depth
175mm
Number of Rows
3
Colour
Wood
Country of Origin
France