Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 450 mm Hardpoint, 7.2 TPI

RS Stock No.: 221-5730Brand: SAMManufacturers Part No.: B740-5IMPA: 613401
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

SAM

Blade Length

450 mm

Number of Teeth per Inch

7.2

Saw Type

Hardpoint

Country of Origin

France

Stock information temporarily unavailable.

AED 165.22

AED 165.22 Each (ex VAT)

AED 173.48

AED 173.48 Each (inc. VAT)

SAM 450 mm Hardpoint, 7.2 TPI

AED 165.22

AED 165.22 Each (ex VAT)

AED 173.48

AED 173.48 Each (inc. VAT)

SAM 450 mm Hardpoint, 7.2 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Blade Length

450 mm

Number of Teeth per Inch

7.2

Saw Type

Hardpoint

Country of Origin

France