SAM Toolbox 1 drawer PVC Tool Box, 442 x 357 x 253mm

RS Stock No.: 266-6923Brand: SAMManufacturers Part No.: BOX-5X
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

SAM

Material

PVC

Box Type

Tool Box

Length

442mm

Width

357mm

Height

253mm

Dimensions

442 x 357 x 253mm

Number of Drawers

1

Range

Toolbox

Country of Origin

Germany

Stock information temporarily unavailable.

AED 758.68

AED 758.68 Each (ex VAT)

AED 796.61

AED 796.61 Each (inc. VAT)

SAM Toolbox 1 drawer PVC Tool Box, 442 x 357 x 253mm

AED 758.68

AED 758.68 Each (ex VAT)

AED 796.61

AED 796.61 Each (inc. VAT)

SAM Toolbox 1 drawer PVC Tool Box, 442 x 357 x 253mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Material

PVC

Box Type

Tool Box

Length

442mm

Width

357mm

Height

253mm

Dimensions

442 x 357 x 253mm

Number of Drawers

1

Range

Toolbox

Country of Origin

Germany