Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 3/4 in Drive 26mm Standard Socket, 12 point, 54 mm Overall Length

RS Stock No.: 221-5750Brand: SAMManufacturers Part No.: C-26
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

26mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

54 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 80.43

AED 80.43 Each (ex VAT)

AED 84.45

AED 84.45 Each (inc. VAT)

SAM 3/4 in Drive 26mm Standard Socket, 12 point, 54 mm Overall Length

AED 80.43

AED 80.43 Each (ex VAT)

AED 84.45

AED 84.45 Each (inc. VAT)

SAM 3/4 in Drive 26mm Standard Socket, 12 point, 54 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

26mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

54 mm

Country of Origin

Taiwan, Province Of China