Technical Document
Specifications
Brand
SAMSocket Size
38mm
Imperial or Metric
Metric
Drive Size
3/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
65 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
You may be interested in
Expert by Facom 3/4 in Drive 38mm Standard Socket, 6 point, 60 mm Overall LengthBrand: Expert by Facom
AED 93.05Each (ex VAT)
Stock information temporarily unavailable.
AED 113.45
AED 113.45 Each (ex VAT)
AED 119.12
AED 119.12 Each (inc. VAT)
SAM 3/4 in Drive 38mm Standard Socket, 6 point, 65 mm Overall Length
1
AED 113.45
AED 113.45 Each (ex VAT)
AED 119.12
AED 119.12 Each (inc. VAT)
SAM 3/4 in Drive 38mm Standard Socket, 6 point, 65 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Expert by Facom 3/4 in Drive 38mm Standard Socket, 6 point, 60 mm Overall LengthBrand: Expert by Facom
AED 93.05Each (ex VAT)
Technical Document
Specifications
Brand
SAMSocket Size
38mm
Imperial or Metric
Metric
Drive Size
3/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
65 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
You may be interested in
Expert by Facom 3/4 in Drive 38mm Standard Socket, 6 point, 60 mm Overall LengthBrand: Expert by Facom
AED 93.05Each (ex VAT)