Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Axle Stand, 2t Maximum Load, 280mm - 420mm Maximum Range

RS Stock No.: 262-5996Brand: SAMManufacturers Part No.: CHAN-2C
brand-logo
View all in Bottle Jacks

Technical Document

Specifications

Brand

SAM

Type

Axle Stand

Maximum Load

2t

Maximum Height

420mm

Minimum Height

280mm

Country of Origin

China

Stock information temporarily unavailable.

AED 442.13

AED 442.13 Each (ex VAT)

AED 464.24

AED 464.24 Each (inc. VAT)

SAM Axle Stand, 2t Maximum Load, 280mm - 420mm Maximum Range

AED 442.13

AED 442.13 Each (ex VAT)

AED 464.24

AED 464.24 Each (inc. VAT)

SAM Axle Stand, 2t Maximum Load, 280mm - 420mm Maximum Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Type

Axle Stand

Maximum Load

2t

Maximum Height

420mm

Minimum Height

280mm

Country of Origin

China