Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Digital Torque Tester, 20 → 400Nm, 22mm Drive, ±1 % Accuracy, 0.01Nm Increment

RS Stock No.: 210-467Brand: SAMManufacturers Part No.: CMU-400
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

SAM

Digital

Yes

Drive Size

22mm

Measuring Range

20 → 400Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 11,295.03

AED 11,295.03 Each (ex VAT)

AED 11,859.78

AED 11,859.78 Each (inc. VAT)

SAM Digital Torque Tester, 20 → 400Nm, 22mm Drive, ±1 % Accuracy, 0.01Nm Increment

AED 11,295.03

AED 11,295.03 Each (ex VAT)

AED 11,859.78

AED 11,859.78 Each (inc. VAT)

SAM Digital Torque Tester, 20 → 400Nm, 22mm Drive, ±1 % Accuracy, 0.01Nm Increment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Digital

Yes

Drive Size

22mm

Measuring Range

20 → 400Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

Taiwan, Province Of China