SAM 6 Drawer Foam Wheeled Tool Trolley

RS Stock No.: 282-9621Brand: SAMManufacturers Part No.: CPP-221MMS
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

SAM

Tool Storage Type

Tool Trolley

Material

Foam

Number of Drawers

6

Wheeled

Yes

Length

600mm

Width

800mm

Height

1.1m

Country of Origin

France

Stock information temporarily unavailable.

AED 13,998.02

AED 13,998.02 Each (ex VAT)

AED 14,697.92

AED 14,697.92 Each (inc. VAT)

SAM 6 Drawer Foam Wheeled Tool Trolley

AED 13,998.02

AED 13,998.02 Each (ex VAT)

AED 14,697.92

AED 14,697.92 Each (inc. VAT)

SAM 6 Drawer Foam Wheeled Tool Trolley
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Tool Storage Type

Tool Trolley

Material

Foam

Number of Drawers

6

Wheeled

Yes

Length

600mm

Width

800mm

Height

1.1m

Country of Origin

France