Technical Document
Specifications
Brand
SAMTool Storage Type
Tool Trolley
Material
Foam
Number of Drawers
6
Wheeled
Yes
Length
600mm
Width
800mm
Height
1.1m
Country of Origin
France
Stock information temporarily unavailable.
AED 17,318.18
AED 17,318.18 Each (ex VAT)
AED 18,184.09
AED 18,184.09 Each (inc. VAT)
SAM 6 Drawer Foam Wheeled Tool Trolley
1
AED 17,318.18
AED 17,318.18 Each (ex VAT)
AED 18,184.09
AED 18,184.09 Each (inc. VAT)
SAM 6 Drawer Foam Wheeled Tool Trolley
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMTool Storage Type
Tool Trolley
Material
Foam
Number of Drawers
6
Wheeled
Yes
Length
600mm
Width
800mm
Height
1.1m
Country of Origin
France