Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 6 Shelf Metal Tool Chest Trolley

RS Stock No.: 266-8329Brand: SAMManufacturers Part No.: CPP-239PM
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

SAM

Type

Tool Chest

Number of Levels

6

Weight Class

Heavy Duty

Wheel Features

Swivel

Frame Material

Metal

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 10,462.20

AED 10,462.20 Each (ex VAT)

AED 10,985.31

AED 10,985.31 Each (inc. VAT)

SAM 6 Shelf Metal Tool Chest Trolley

AED 10,462.20

AED 10,462.20 Each (ex VAT)

AED 10,985.31

AED 10,985.31 Each (inc. VAT)

SAM 6 Shelf Metal Tool Chest Trolley
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Type

Tool Chest

Number of Levels

6

Weight Class

Heavy Duty

Wheel Features

Swivel

Frame Material

Metal

Country of Origin

Taiwan, Province Of China