Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM D0 Series Flat Spanner Head, 19 mm, 16mm Insert, Chrome Finish

RS Stock No.: 270-9612Brand: SAMManufacturers Part No.: D-16
brand-logo

Technical Document

Specifications

Brand

SAM

Type

Spanner Head

Series

D0

Head Type

Flat

Size

19 mm

Insert Size

16mm

Finish

Chrome

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM D0 Series Flat Spanner Head, 19 mm, 16mm Insert, Chrome Finish

P.O.A.

SAM D0 Series Flat Spanner Head, 19 mm, 16mm Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Type

Spanner Head

Series

D0

Head Type

Flat

Size

19 mm

Insert Size

16mm

Finish

Chrome

Country of Origin

France