Technical Document
Specifications
Brand
SAMTorque Wrench Type
Mechanical Torque Wrench
Torque Range
40 → 200Nm
Drive Shape
Round
Drive Size
1/2 in
Model
DYTF-200-1
Material
Steel
Country of Origin
France
AED 1,286.25
AED 1,286.25 Each (ex VAT)
AED 1,350.56
AED 1,350.56 Each (inc. VAT)
1
AED 1,286.25
AED 1,286.25 Each (ex VAT)
AED 1,350.56
AED 1,350.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMTorque Wrench Type
Mechanical Torque Wrench
Torque Range
40 → 200Nm
Drive Shape
Round
Drive Size
1/2 in
Model
DYTF-200-1
Material
Steel
Country of Origin
France