Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM Slotted Screwdriver Bit, 5/16 in Tip, 5/16 in Drive, Slotted Drive, 35 mm Overall

RS Stock No.: 209-183Brand: SAMManufacturers Part No.: E-414-F14
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

SAM

Head Type

Slotted

Type

Bit

Size

5/16 in

Material

Metal

Overall Length

35 mm

Drive Size

5/16 in

Drive Type

Slotted

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 106.81

AED 106.81 Each (ex VAT)

AED 112.15

AED 112.15 Each (inc. VAT)

SAM Slotted Screwdriver Bit, 5/16 in Tip, 5/16 in Drive, Slotted Drive, 35 mm Overall

AED 106.81

AED 106.81 Each (ex VAT)

AED 112.15

AED 112.15 Each (inc. VAT)

SAM Slotted Screwdriver Bit, 5/16 in Tip, 5/16 in Drive, Slotted Drive, 35 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Head Type

Slotted

Type

Bit

Size

5/16 in

Material

Metal

Overall Length

35 mm

Drive Size

5/16 in

Drive Type

Slotted

Country of Origin

Taiwan, Province Of China