Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 750mm Perforated Panel, For Use With Workstation

RS Stock No.: 284-8976Brand: SAMManufacturers Part No.: ETABPP20
brand-logo
View all in Workbench Accessories

Technical Document

Specifications

Brand

SAM

Material

Sheet Metal

Height

47

For Use With

Workstation

Accessory Type

Perforated Panel

Depth

2

Width

750mm

Country of Origin

France

Stock information temporarily unavailable.

AED 1,298.59

AED 1,298.59 Each (ex VAT)

AED 1,363.52

AED 1,363.52 Each (inc. VAT)

SAM 750mm Perforated Panel, For Use With Workstation

AED 1,298.59

AED 1,298.59 Each (ex VAT)

AED 1,363.52

AED 1,363.52 Each (inc. VAT)

SAM 750mm Perforated Panel, For Use With Workstation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Material

Sheet Metal

Height

47

For Use With

Workstation

Accessory Type

Perforated Panel

Depth

2

Width

750mm

Country of Origin

France