Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 575mm Perforated Panel, For Use With Workstation

RS Stock No.: 284-8978Brand: SAMManufacturers Part No.: ETABPPLE
brand-logo
View all in Workbench Accessories

Technical Document

Specifications

Brand

SAM

Depth

1

Width

575mm

Material

Sheet Metal

Height

57.5

For Use With

Workstation

Accessory Type

Perforated Panel

Country of Origin

France

Stock information temporarily unavailable.

AED 433.60

AED 433.60 Each (ex VAT)

AED 455.28

AED 455.28 Each (inc. VAT)

SAM 575mm Perforated Panel, For Use With Workstation

AED 433.60

AED 433.60 Each (ex VAT)

AED 455.28

AED 455.28 Each (inc. VAT)

SAM 575mm Perforated Panel, For Use With Workstation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Depth

1

Width

575mm

Material

Sheet Metal

Height

57.5

For Use With

Workstation

Accessory Type

Perforated Panel

Country of Origin

France