Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM, FHT-14 Connector Wrench for Contact Connectors,Jaw Width 14mm

RS Stock No.: 209-312Brand: SAMManufacturers Part No.: FHT-14
brand-logo
View all in Connector Wrenches

Technical Document

Specifications

Brand

SAM

Connector Type

Contact

Series

FHT-14

Length

120mm

Jaw Width

14mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 208.99

AED 208.99 Each (ex VAT)

AED 219.44

AED 219.44 Each (inc. VAT)

SAM, FHT-14 Connector Wrench for Contact Connectors,Jaw Width 14mm

AED 208.99

AED 208.99 Each (ex VAT)

AED 219.44

AED 219.44 Each (inc. VAT)

SAM, FHT-14 Connector Wrench for Contact Connectors,Jaw Width 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Connector Type

Contact

Series

FHT-14

Length

120mm

Jaw Width

14mm

Country of Origin

Netherlands